1-1456426-1 | |
---|---|
DigiKey Part Number | A127755-ND |
Manufacturer | |
Manufacturer Product Number | 1-1456426-1 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1456426-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥14.04800 | ¥140.48 |
100 | ¥12.52510 | ¥1,252.51 |
1,000 | ¥10.03358 | ¥10,033.58 |
5,000 | ¥8.99565 | ¥44,978.25 |
10,000 | ¥8.56402 | ¥85,640.20 |