KNS501BA1/4 | |
---|---|
DigiKey Part Number | 450-1713-ND |
Manufacturer | |
Manufacturer Product Number | KNS501BA1/4 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black, Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Skirt | |
Material | Metal | |
Color | Black, Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
5 | ¥99.22600 | ¥496.13 |
10 | ¥96.46300 | ¥964.63 |
25 | ¥90.95280 | ¥2,273.82 |
50 | ¥88.19840 | ¥4,409.92 |
100 | ¥82.68540 | ¥8,268.54 |
250 | ¥77.17304 | ¥19,293.26 |
500 | ¥74.41692 | ¥37,208.46 |
1,000 | ¥71.66067 | ¥71,660.67 |