AV1610P612R04 | |
---|---|
DigiKey Part Number | 450-2376-ND |
Manufacturer | |
Manufacturer Product Number | AV1610P612R04 |
Description | SWITCH PUSHBUTTON SPDT 2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.84000 | ¥104.84 |
10 | ¥94.68400 | ¥946.84 |
25 | ¥90.13040 | ¥2,253.26 |
40 | ¥85.57275 | ¥3,422.91 |
100 | ¥82.53400 | ¥8,253.40 |
300 | ¥77.47047 | ¥23,241.14 |
500 | ¥70.88806 | ¥35,444.03 |
1,000 | ¥62.66626 | ¥62,666.26 |