8-1437565-1 | |
---|---|
DigiKey Part Number | 450-1941-2-ND - Tape & Reel (TR) 450-1941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8-1437565-1 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8-1437565-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.00mm x 5.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Aluminum Copper Alloy | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.33800 | ¥63.38 |
25 | ¥6.09800 | ¥152.45 |
100 | ¥5.29270 | ¥529.27 |
250 | ¥4.82916 | ¥1,207.29 |
500 | ¥4.48748 | ¥2,243.74 |
1,000 | ¥4.02414 | ¥4,024.14 |
2,500 | ¥3.78028 | ¥9,450.70 |
5,000 | ¥3.51201 | ¥17,560.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
48,000 | ¥4.21099 | ¥202,127.52 |