RT-770-1/2-0-SP | |
---|---|
DigiKey Part Number | A132115-DS-ND |
Manufacturer | |
Manufacturer Product Number | RT-770-1/2-0-SP |
Description | HEATSHRINK 1/2" BLACK FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Chemical Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.92000 | ¥109.92 |
5 | ¥104.88800 | ¥524.44 |
10 | ¥79.92000 | ¥799.20 |
25 | ¥74.92280 | ¥1,873.07 |
50 | ¥69.92760 | ¥3,496.38 |
100 | ¥66.43190 | ¥6,643.19 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)