FE3 1/2 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-FE31/2BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 1/2 BLACK SPL |
Description | SUMITUBE FE3-HEAT-SHRNKABLE FEET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 200°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.96000 | ¥115.96 |
5 | ¥110.72000 | ¥553.60 |
10 | ¥84.35800 | ¥843.58 |
25 | ¥79.08520 | ¥1,977.13 |
50 | ¥73.81440 | ¥3,690.72 |
100 | ¥70.12310 | ¥7,012.31 |