![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
RT-770
Cables, Wires - Management | Heat Shrink Tubing
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RT-770-1/2-0-SP HEATSHRINK 1/2" BLACK FEET | HEATSHRINK 1/2" BLACK FEET | 2,328 | Digi-Spool®, Continuous Spool | - | |
RT-770-3/8-0-SP HEATSHRINK 3/8" BLACK FEET | HEATSHRINK 3/8" BLACK FEET | 4,583 | Digi-Spool®, Continuous Spool | - | |
RT-770-1/8-0-SP HEATSHRINK 1/8" X 1500' BLACK | HEATSHRINK 1/8" X 1500' BLACK | 0 | Spool | - | |
RT-770-3/4-0-SP HEATSHRINK 3/4" BLACK FEET | HEATSHRINK 3/4" BLACK FEET | 440 | Digi-Spool®, Continuous Spool | - | |
RT-770-1/4-0-SP HEATSHRINK | HEATSHRINK | 0 | Spool | - | |
RT-770-5/8-0-SP HEATSHRINK 0.625" BLACK FEET | HEATSHRINK 0.625" BLACK FEET | 0 | Digi-Spool®, Continuous Spool | - | |
RT-770-3/16-0-SP HEATSHRINK 3/16" X 500' BLACK | HEATSHRINK 3/16" X 500' BLACK | 0 | Spool | - | |
RT-770-3/8-0-SP RT-770-3/8-0-SP 1=1FT | RT-770-3/8-0-SP 1=1FT | 0 | Bulk | - | |
RT-770-1/2-0-SP RT-770-1/2-0-SP 1' | RT-770-1/2-0-SP 1' | 0 | Bulk | - | |
RT-770-1-0-SP HEATSHRINK | HEATSHRINK | 0 | Spool | - | |
RT-770-1-1/4-0-SP HEATSHRINK | HEATSHRINK | 0 | Spool | - | |
RT-770-1-1/2-0-SP HEATSHRINK | HEATSHRINK | 0 | Spool | - | |
RT-770-2-0-SP HEATSHRINK | HEATSHRINK | 0 | Spool | - | |
RT-770-1/2-0-SP RT-770-1/2-0-SP 5' | RT-770-1/2-0-SP 5' | 0 | Bulk | - | |
RT-770-5/8-0-SP RT-770-5/8-0-SP 5' | RT-770-5/8-0-SP 5' | 0 | Bulk | - |