RT-770-1-1/2-0-SP | |
---|---|
DigiKey Part Number | RT-770-1-1/2-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-770-1-1/2-0-SP |
Description | HEATSHRINK |
Manufacturer Standard Lead Time | 62 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink 1.500" (38.10mm) 2 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | - | |
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.045" (1.14mm) | |
Material | - | |
Features | Chemical Resistant, Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥238.19685 | ¥47,639.37 |