HFW5A1201L00 | |
---|---|
DigiKey Part Number | A101599-ND |
Manufacturer | |
Manufacturer Product Number | HFW5A1201L00 |
Description | RELAY GEN PURPOSE DPDT 5A 5V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HFW5A1201L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Current | 185 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 2.7 VDC | |
Must Release Voltage | 0.29 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -65°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 27 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,142.40000 | ¥2,142.40 |
10 | ¥1,999.59600 | ¥19,995.96 |
25 | ¥1,928.18120 | ¥48,204.53 |
![SRAW-4C-24B SRAW-4C-24B](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
SRAW-4C-24B
RELAY GEN PURPOSE 4PDT 2A 26.5V
TE Connectivity Aerospace, Defense and Marine
![HFW4A1201K00 HFW4A1201K00](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/203/373/HFW4A1201K00_tmb.jpg)
HFW4A1201K00
RELAY GEN PURPOSE DPDT 4A 26.5V
TE Connectivity Aerospace, Defense and Marine