D-436-37-COLD | |
---|---|
DigiKey Part Number | A101282-ND |
Manufacturer | |
Manufacturer Product Number | D-436-37-COLD |
Description | CONN SPLICE 16-18 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-18 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled, Immersion Resistant End Caps | |
Color | Blue | |
Base Product Number |