5-212506-5 | |
---|---|
DigiKey Part Number | 5-212506-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-212506-5 |
Description | CONN D-SUB HOUSING PLUG 17POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |