211159-2 | |
---|---|
DigiKey Part Number | A34794-ND |
Manufacturer | |
Manufacturer Product Number | 211159-2 |
Description | CONN D-SUB PIN 10AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 211159-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.20000 | ¥219.20 |
10 | ¥191.95300 | ¥1,919.53 |
25 | ¥183.66000 | ¥4,591.50 |
50 | ¥177.73740 | ¥8,886.87 |
100 | ¥171.81230 | ¥17,181.23 |
250 | ¥162.33312 | ¥40,583.28 |
500 | ¥157.59344 | ¥78,796.72 |