448153-3 | |
---|---|
DigiKey Part Number | 1122-1313-ND |
Manufacturer | |
Manufacturer Product Number | 448153-3 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 448153-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 3 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Gold Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥345.36530 | ¥34,536.53 |