2358431-1 | |
---|---|
DigiKey Part Number | 844-2358431-1-ND |
Manufacturer | |
Manufacturer Product Number | 2358431-1 |
Description | BACKPLANE HALF MODULE, 5RF + MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Aluminum Alloy | |
Body Finish | - | |
Features | 5 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,463.78000 | ¥7,463.78 |
10 | ¥6,846.10700 | ¥68,461.07 |