212014-1 | |
---|---|
DigiKey Part Number | A34800-ND |
Manufacturer | |
Manufacturer Product Number | 212014-1 |
Description | CONN D-SUB SOCKET 16-18AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-18 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 212014-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-18 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - | |
Base Product Number |