8638PSC1005LF | |
---|---|
DigiKey Part Number | 609-5820-ND |
Manufacturer | |
Manufacturer Product Number | 8638PSC1005LF |
Description | CONN D-SUB SOCKET 16-18AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-18 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 8638PSC1005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 16-18 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥31.12300 | ¥311.23 |
25 | ¥29.47640 | ¥736.91 |
50 | ¥28.79020 | ¥1,439.51 |
100 | ¥27.41990 | ¥2,741.99 |
250 | ¥23.99232 | ¥5,998.08 |
500 | ¥23.30664 | ¥11,653.32 |
1,000 | ¥19.87922 | ¥19,879.22 |
2,500 | ¥18.50828 | ¥46,270.70 |