213500-1 | |
---|---|
DigiKey Part Number | 213500-1-ND |
Manufacturer | |
Manufacturer Product Number | 213500-1 |
Description | CONN PLUG HSG DRAWER 8POS BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 213500-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 8 (Coax or Power) | |
Pitch | 0.315" (8.00mm) | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.82000 | ¥155.82 |
10 | ¥152.57900 | ¥1,525.79 |
25 | ¥148.52200 | ¥3,713.05 |
50 | ¥141.21680 | ¥7,060.84 |
100 | ¥127.41950 | ¥12,741.95 |
250 | ¥126.60836 | ¥31,652.09 |
500 | ¥110.37648 | ¥55,188.24 |