207683-2 | |
---|---|
DigiKey Part Number | A104894-ND |
Manufacturer | |
Manufacturer Product Number | 207683-2 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
EDA/CAD Models | 207683-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 22D | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.43300 | ¥504.33 |
25 | ¥47.51160 | ¥1,187.79 |
50 | ¥46.29340 | ¥2,314.67 |
100 | ¥45.07510 | ¥4,507.51 |
250 | ¥42.89624 | ¥10,724.06 |