M24308/4-265Z | |
---|---|
DigiKey Part Number | 1003-M24308/4-265Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-265Z |
Description | DSUB 26POS PLUG CRIMP HD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 150°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.38000 | ¥192.38 |
10 | ¥168.44300 | ¥1,684.43 |
25 | ¥161.16960 | ¥4,029.24 |
50 | ¥155.96840 | ¥7,798.42 |
100 | ¥150.76990 | ¥15,076.99 |
250 | ¥142.45148 | ¥35,612.87 |
500 | ¥138.29236 | ¥69,146.18 |