204511-1 | |
---|---|
DigiKey Part Number | 1122-1185-ND |
Manufacturer | |
Manufacturer Product Number | 204511-1 |
Description | CONN D-SUB HD HSG PLUG 104POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 104 Position |
Datasheet | Datasheet |
EDA/CAD Models | 204511-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 104 | |
Number of Rows | 5 | |
Shell Size, Connector Layout | 6 | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.74000 | ¥405.74 |
10 | ¥372.35400 | ¥3,723.54 |
100 | ¥327.00070 | ¥32,700.07 |