202D121-25/225-0 | |
---|---|
DigiKey Part Number | A132204-ND |
Manufacturer | |
Manufacturer Product Number | 202D121-25/225-0 |
Description | TFIT POLY MOLDED P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer | |
Large Diameter Supplied | 0.920" (23.37mm) | |
Large Diameter Recovered | 0.410" (10.41mm) | |
Small Diameter Supplied | 0.920" (23.37mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.400" (10.16mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.19000 | ¥178.19 |
10 | ¥156.06500 | ¥1,560.65 |
25 | ¥149.32200 | ¥3,733.05 |
50 | ¥144.50700 | ¥7,225.35 |
100 | ¥139.68940 | ¥13,968.94 |
250 | ¥131.98240 | ¥32,995.60 |
500 | ¥128.12880 | ¥64,064.40 |