Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥180.48000 Bulk | Bulk | Active | Boot | 21 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.830" (21.08mm) | 0.512" (13.00mm) | - | 1.496" (38.00mm) | |||
733 In Stock | 1 : ¥185.75000 Bulk | Bulk | Active | Boot | 11 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.670" (17.02mm) | 0.272" (6.91mm) | 0.670" (17.02mm) | 0.118" (3.00mm) | 0.941" (23.90mm) | 0.425" (10.80mm) | - | 1.540" (39.12mm) | |||
34 In Stock | 1 : ¥170.28000 Bulk | Bulk | Active | Boot | 32 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.260" (32.00mm) | 0.710" (18.03mm) | - | 2.170" (55.12mm) |