2000895-1 | |
---|---|
DigiKey Part Number | A101550-ND |
Manufacturer | |
Manufacturer Product Number | 2000895-1 |
Description | CONN RCPT 90POS PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 2000895-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane, Motherboard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Differential Pairs, 30 Ground | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥449.08000 | ¥449.08 |
10 | ¥412.12400 | ¥4,121.24 |
25 | ¥396.27080 | ¥9,906.77 |
50 | ¥383.06120 | ¥19,153.06 |
100 | ¥361.92680 | ¥36,192.68 |