601966-5 | |
---|---|
DigiKey Part Number | A9797-ND |
Manufacturer | |
Manufacturer Product Number | 601966-5 |
Description | POSITIONER USE W/A9977 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, 20-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-28 AWG | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,388.42000 | ¥1,388.42 |
5 | ¥1,304.25600 | ¥6,521.28 |
10 | ¥1,262.17600 | ¥12,621.76 |
25 | ¥1,220.10160 | ¥30,502.54 |