2382775-1 | |
---|---|
DigiKey Part Number | 2132-2382775-1-ND |
Manufacturer | |
Manufacturer Product Number | 2382775-1 |
Description | SDE F GET PIN / SOCKET 0.35-0.22 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.22 ~ 0.35mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,647.05000 | ¥6,647.05 |
5 | ¥6,425.53000 | ¥32,127.65 |
10 | ¥6,203.95600 | ¥62,039.56 |