2382775-2 | |
---|---|
DigiKey Part Number | 2132-2382775-2-ND |
Manufacturer | |
Manufacturer Product Number | 2382775-2 |
Description | SDE F GET PIN/SCKT 0.35-0.22MM2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.22 ~ 0.35mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.22 ~ 0.35mm² | |
Specifications | - | |
Compatible Tools | 2362810-1 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,847.80000 | ¥5,847.80 |
5 | ¥5,652.92200 | ¥28,264.61 |
10 | ¥5,457.98900 | ¥54,579.89 |