2063375-1 | |
---|---|
DigiKey Part Number | 2132-2063375-1-ND |
Manufacturer | |
Manufacturer Product Number | 2063375-1 |
Description | SDE JPT 0.5-2.5MM2 ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 2.50mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,584.43000 | ¥7,584.43 |
5 | ¥7,322.90600 | ¥36,614.53 |
10 | ¥7,061.37800 | ¥70,613.78 |