RWS1500B-15/RF | |
---|---|
DigiKey Part Number | 285-RWS1500B-15/RF-ND |
Manufacturer | |
Manufacturer Product Number | RWS1500B-15/RF |
Description | AC/DC CONVERTER 15V 1500W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 340 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RWS1500B-15/RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 340 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 100 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.28" L x 5.00" W x 2.48" H (261.1mm x 127.0mm x 63.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,319.83000 | ¥4,319.83 |