![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/222/MFG_EPS-15_tmb.jpg)
RWS1500
Power Supplies - External/Internal (Off-Board) | AC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
RWS1500B-48 AC/DC CONVERTER 48V 1500W | AC/DC CONVERTER 48V 1500W | 68 | Bulk | - | |
RWS1500B-24 AC/DC CONVERTER 24V 1500W | AC/DC CONVERTER 24V 1500W | 11 | Bulk | - | |
RWS1500B-12 AC/DC CONVERTER 12V 1500W | AC/DC CONVERTER 12V 1500W | 8 | Bulk | - | |
RWS1500B-36 AC/DC CONVERTER 36V 1500W | AC/DC CONVERTER 36V 1500W | 14 | Bulk | - | |
RWS1500B-48/S AC/DC CONVERTER 48V 1536W | AC/DC CONVERTER 48V 1536W | 13 | Bulk | - | |
RWS1500B-12/ME AC/DC CONVERTER 12V 1500W | AC/DC CONVERTER 12V 1500W | 2 | Box | - | |
RWS1500B-15/S AC/DC CONVERTER 15V 1500W | AC/DC CONVERTER 15V 1500W | 3 | Bulk | - | |
RWS1500B-15 AC/DC CONVERTER 15V 1500W | AC/DC CONVERTER 15V 1500W | 1 | Bulk | - | |
RWS1500B-24/S AC/DC CONVERTER 24V 1500W | AC/DC CONVERTER 24V 1500W | 1 | Bulk | - | |
RWS1500B-36/S AC/DC CONVERTER 36V 1512W | AC/DC CONVERTER 36V 1512W | 1 | Bulk | - | |
RWS1500B-36/ME AC/DC CONVERTER 36V 1512W | AC/DC CONVERTER 36V 1512W | 1 | Box | - | |
RWS1500B-24/ME AC/DC CONVERTER 24V 1500W | AC/DC CONVERTER 24V 1500W | 1 | Box | - | |
RWS1500B-48/ME AC/DC CONVERTER 48V 1356W | AC/DC CONVERTER 48V 1356W | 0 | Box | - | |
RWS1500B-12/RF AC/DC CONVERTER 12V 1500W | AC/DC CONVERTER 12V 1500W | 0 | Box | - | |
RWS1500B-15/RF AC/DC CONVERTER 15V 1500W | AC/DC CONVERTER 15V 1500W | 0 | Box | - |