IBH12020A007V-007-R | |
---|---|
DigiKey Part Number | 285-2436-2-ND - Tape & Reel (TR) 285-2436-1-ND - Cut Tape (CT) 285-2436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IBH12020A007V-007-R |
Description | DC DC CONVERTER 0.7-5.5V 110W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 20A 3.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | IBH12020A007V-007-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Size / Dimension | 0.80" L x 0.45" W x 0.39" H (20.3mm x 11.4mm x 9.9mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.96000 | ¥151.96 |
5 | ¥143.29400 | ¥716.47 |
10 | ¥139.70600 | ¥1,397.06 |
25 | ¥135.09720 | ¥3,377.43 |
50 | ¥131.70820 | ¥6,585.41 |
100 | ¥128.40540 | ¥12,840.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥124.16608 | ¥31,041.52 |
500 | ¥121.05226 | ¥60,526.13 |