DTM165PW280C | |
---|---|
DigiKey Part Number | 285-2426-ND |
Manufacturer | |
Manufacturer Product Number | DTM165PW280C |
Description | AC/DC DESKTOP ADAPTER 28V 165W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28V 165 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 28V | |
Current - Output (Max) | 5.89A | |
Power (Watts) | 165 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) | |
Approval Agency | CE | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,699.27000 | ¥1,699.27 |
10 | ¥1,451.33700 | ¥14,513.37 |
25 | ¥1,389.30240 | ¥34,732.56 |