IIM-20670 | |
---|---|
DigiKey Part Number | 1428-IIM-20670TR-ND - Tape & Reel (TR) 1428-IIM-20670CT-ND - Cut Tape (CT) 1428-IIM-20670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIM-20670 |
Description | IMU 6-AXIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | IIM-20670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-DQFN (4.5x4.5) | |
Mounting Type | Surface Mount, Wettable Flank |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.09000 | ¥131.09 |
10 | ¥103.75700 | ¥1,037.57 |
25 | ¥98.29440 | ¥2,457.36 |
100 | ¥84.64320 | ¥8,464.32 |
500 | ¥79.18220 | ¥39,591.10 |
1,000 | ¥75.08657 | ¥75,086.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥72.62919 | ¥290,516.76 |