PCS.66.A | |
---|---|
DigiKey Part Number | 931-PCS.66.ATR-ND - Tape & Reel (TR) 931-PCS.66.ACT-ND - Cut Tape (CT) 931-PCS.66.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.66.A |
Description | REACH PCS.66.A WIDEBAND 5G/4G SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 788.5MHz, 1.4725GHz, 1.85GHz, 2.045GHz, 2.45GHz, 2.6GHz, 4.15GHz, 5.55GHz CDMA, GSM, HSPA, LTE, UMTS, Wi-Fi Module RF Antenna 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.25GHz ~ 5.85GHz 1.3dBi, 2.5dBi, 3.2dBi, 3.5dBi, 3.5dBi, 5.7dBi, 5.5dBi, 3.5dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.4725GHz, 1.85GHz, 2.045GHz, 2.45GHz, 2.6GHz, 4.15GHz, 5.55GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.25GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.3dBi, 2.5dBi, 3.2dBi, 3.5dBi, 3.5dBi, 5.7dBi, 5.5dBi, 3.5dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | CDMA, GSM, HSPA, LTE, UMTS, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
100 | ¥28.13900 | ¥2,813.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.54726 | ¥12,273.63 |