PCS.50A | |
---|---|
DigiKey Part Number | 931-PCS.50ATR-ND - Tape & Reel (TR) 931-PCS.50ACT-ND - Cut Tape (CT) 931-PCS.50ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS.50A |
Description | ACTIVE CELLULAR AND GNSS ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 722MHz, 773MHz, 840MHz, 920MHz, 1.5845GHz, 2.2GHz 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi Chip RF Antenna 698MHz ~ 746MHz, 746MHz ~ 800MHz, 800MHz ~ 880MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz -4.8dBi, -2.5dBi, -3dBi, -1.1dBi, 0.8dBi, 3.2dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 722MHz, 773MHz, 840MHz, 920MHz, 1.5845GHz, 2.2GHz | |
Frequency Range | 698MHz ~ 746MHz, 746MHz ~ 800MHz, 800MHz ~ 880MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | -4.8dBi, -2.5dBi, -3dBi, -1.1dBi, 0.8dBi, 3.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.84000 | ¥63.84 |
100 | ¥60.28130 | ¥6,028.13 |
500 | ¥59.12222 | ¥29,561.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥57.96291 | ¥57,962.91 |