AFC8513U4GS-0100S | |
---|---|
DigiKey Part Number | 535-AFC8513U4GS-0100S-ND |
Manufacturer | |
Manufacturer Product Number | AFC8513U4GS-0100S |
Description | RF ANT 5G/4G/LTE/NBIOT/GNSS FLEX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.349GHz 2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, GSM, LTE, Wi-Fi Flat Patch RF Antenna 698MHz ~ 4GHz 5dBi IPEX Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.349GHz | |
Frequency Range | 698MHz ~ 4GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 2G, 3G, 4G, 5G, Beidou, GLONASS, GNSS, GPS, GSM, LTE, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.93600 | ¥389.36 |
25 | ¥37.11960 | ¥927.99 |
100 | ¥32.23150 | ¥3,223.15 |
250 | ¥31.87956 | ¥7,969.89 |