L40S1T0D15CJ | |
---|---|
DigiKey Part Number | 132-L40S1T0D15CJ-ND |
Manufacturer | |
Manufacturer Product Number | L40S1T0D15CJ |
Description | CURRENT SENSOR (1000A; 15V) -40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥484.82000 | ¥484.82 |
10 | ¥408.29600 | ¥4,082.96 |
30 | ¥382.77300 | ¥11,483.19 |
90 | ¥370.01456 | ¥33,301.31 |