Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥441.98000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.1% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module | |||
20 In Stock | 1 : ¥296.61000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | |||
27 In Stock | 1 : ¥310.55000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 1000A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.1% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module |