L34S200D15T | |
---|---|
DigiKey Part Number | 132-L34S200D15T-ND |
Manufacturer | |
Manufacturer Product Number | L34S200D15T |
Description | CURRENT SENSOR (200A; 15V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.19000 | ¥267.19 |
10 | ¥222.68100 | ¥2,226.81 |
25 | ¥197.23520 | ¥4,930.88 |
80 | ¥190.87150 | ¥15,269.72 |
440 | ¥178.14705 | ¥78,384.70 |