L34S400D15T | |
---|---|
DigiKey Part Number | 132-L34S400D15T-ND |
Manufacturer | |
Manufacturer Product Number | L34S400D15T |
Description | CURRENT SENSOR (400A; 15V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥202.29075 | ¥8,091.63 |
80 | ¥195.76600 | ¥15,661.28 |
280 | ¥189.24043 | ¥52,987.32 |