Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥156.17000 Tray | Tray | Active | DC | Hall Effect, Open Loop | 300A | 1 | Ratiometric, Voltage | - | - | ±1% | - | 15V | 3µs | 20mA | -40°C ~ 85°C | Unidirectional | Chassis Mount | Module | - | |||
61 In Stock | 1 : ¥250.28000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 200A | 1 | Ratiometric, Voltage | - | DC ~ 50kHz | ±1% | ±1% | ±12V ~ 15V | 3µs | 15mA | -40°C ~ 80°C | Bidirectional | - | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 40 : ¥202.29075 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 400A | 1 | Ratiometric, Voltage | - | DC ~ 25kHz | ±0.5% | - | ±12V ~ 15V | 5µs | 25mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - |