ACX-1050 | |
---|---|
DigiKey Part Number | 1295-1128-ND |
Manufacturer | |
Manufacturer Product Number | ACX-1050 |
Description | CURR SENSE XFMR 2500:1 50A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 A 2500:1 Current Sense Transformer 50Hz ~ 60Hz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2500:1 | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥31.13945 | ¥37,367.34 |