CCX-1050 | |
---|---|
DigiKey Part Number | 419-CCX-1050-ND |
Manufacturer | |
Manufacturer Product Number | CCX-1050 |
Description | CURR SENSE XFMR 1:2500 50A TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 A 1:2500 Current Sense Transformer 50Hz ~ 60Hz 157Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | - | |
DC Resistance (DCR) | 157Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.937" L x 0.438" W (23.80mm x 11.12mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
10 | ¥55.42300 | ¥554.23 |
25 | ¥51.26600 | ¥1,281.65 |
100 | ¥44.33820 | ¥4,433.82 |
450 | ¥41.56709 | ¥18,705.19 |
950 | ¥38.79595 | ¥36,856.15 |