70083K | |
---|---|
DigiKey Part Number | 1295-1014-ND |
Manufacturer | |
Manufacturer Product Number | 70083K |
Description | PWR XFMR TOROIDAL 50VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 3.332A, Series 1.666A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 82.40mm L x 82.40mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.5 lbs (680.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.19000 | ¥342.19 |
18 | ¥301.90278 | ¥5,434.25 |
36 | ¥291.83750 | ¥10,506.15 |
54 | ¥261.64722 | ¥14,128.95 |
90 | ¥251.58411 | ¥22,642.57 |