70062K | |
---|---|
DigiKey Part Number | 1295-1021-ND |
Manufacturer | |
Manufacturer Product Number | 70062K |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 2.082A, Series 1.041A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.856 lb (388.28 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥211.27000 | ¥211.27 |
10 | ¥186.43500 | ¥1,864.35 |
25 | ¥180.21680 | ¥4,505.42 |
48 | ¥161.57479 | ¥7,755.59 |
96 | ¥155.36031 | ¥14,914.59 |