VPT30-1670 | |
---|---|
DigiKey Part Number | 237-1333-ND |
Manufacturer | |
Manufacturer Product Number | VPT30-1670 |
Description | PWR XFMR TOROIDAL 50VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPT30-1670 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 3.34A, Series 1.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 50VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 80.00mm Dia x 33.00mm W | |
Height - Seated (Max) | 36.0mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.82000 | ¥242.82 |
10 | ¥214.27500 | ¥2,142.75 |
25 | ¥207.13240 | ¥5,178.31 |
50 | ¥200.63320 | ¥10,031.66 |