LCXNE2424KKT3R3MN | |
---|---|
DigiKey Part Number | 587-LCXNE2424KKT3R3MNTR-ND - Tape & Reel (TR) 587-LCXNE2424KKT3R3MNCT-ND - Cut Tape (CT) 587-LCXNE2424KKT3R3MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKT3R3MN |
Description | FIXED IND 3.3UH 770MA 264MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 770 mA 220mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 56MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.25280 | ¥56.32 |
50 | ¥2.06400 | ¥103.20 |
100 | ¥1.82010 | ¥182.01 |
250 | ¥1.76348 | ¥440.87 |
500 | ¥1.57596 | ¥787.98 |
1,000 | ¥1.27572 | ¥1,275.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.92872 | ¥2,321.80 |