TSP10U60S | |
---|---|
DigiKey Part Number | 1801-TSP10U60STR-ND - Tape & Reel (TR) 1801-TSP10U60SCT-ND - Cut Tape (CT) 1801-TSP10U60SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSP10U60S |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | TSP10U60S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.67100 | ¥46.71 |
100 | ¥3.23140 | ¥323.14 |
500 | ¥2.70004 | ¥1,350.02 |
1,000 | ¥2.29784 | ¥2,297.84 |
2,000 | ¥2.04654 | ¥4,093.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.93881 | ¥11,632.86 |
12,000 | ¥1.79520 | ¥21,542.40 |
30,000 | ¥1.77742 | ¥53,322.60 |