TSM8588CS RLG | |
---|---|
DigiKey Part Number | TSM8588CSRLGTR-ND - Tape & Reel (TR) TSM8588CSRLGCT-ND - Cut Tape (CT) TSM8588CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM8588CS RLG |
Description | MOSFET N/P-CH 60V 2.5A/5A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.5A (Ta), 5A (Tc), 2A (Ta), 4A (Tc) 1.4W (Ta), 5.7W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM8588CS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A (Ta), 5A (Tc), 2A (Ta), 4A (Tc) | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 2.5A, 10V, 180mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4nC @ 10V, 9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 527pF @ 30V, 436pF @ 30V | |
Power - Max | 1.4W (Ta), 5.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.03020 | ¥303.02 |
500 | ¥2.53158 | ¥1,265.79 |
1,000 | ¥2.15458 | ¥2,154.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.66659 | ¥4,166.48 |