DMC6040SSDQ-13 | |
---|---|
DigiKey Part Number | 31-DMC6040SSDQ-13TR-ND - Tape & Reel (TR) 31-DMC6040SSDQ-13CT-ND - Cut Tape (CT) 31-DMC6040SSDQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC6040SSDQ-13 |
Description | MOSFET N/P-CH 60V 5.1A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.1A (Ta) 1.24W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.1A (Ta) | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 8A, 10V, 110mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.8nC @ 10V, 19.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130pF @ 15V, 1030pF @ 30V | |
Power - Max | 1.24W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.15830 | ¥415.83 |
500 | ¥3.23564 | ¥1,617.82 |
1,000 | ¥2.93796 | ¥2,937.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25257 | ¥5,631.43 |