TSM4953DCS RLG | |
---|---|
DigiKey Part Number | TSM4953DCSRLGTR-ND - Tape & Reel (TR) TSM4953DCSRLGCT-ND - Cut Tape (CT) TSM4953DCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4953DCS RLG |
Description | MOSFET 2P-CH 30V 4.9A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.9A (Ta) 2.5W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM4953DCS RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 745pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.07450 | ¥407.45 |
500 | ¥3.40460 | ¥1,702.30 |
1,000 | ¥2.89749 | ¥2,897.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58060 | ¥6,451.50 |
5,000 | ¥2.44478 | ¥12,223.90 |
12,500 | ¥2.26369 | ¥28,296.12 |
25,000 | ¥2.24128 | ¥56,032.00 |